Connector Terminal Blocks
2777030
Conn Terminal Block RCP 2 POS Screw G DIN Rail/T DIN Rail 16A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
2
Number of Rows
4
Termination Method
Screw
Maximum Current Rating (A)
16
Maximum Voltage Rating
400V
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Product Weight (g)
33.948
Product Length (mm)
63.6
Product Depth (mm)
14.6
Product Height (mm)
113
Housing Color
Gray
Mounting
G DIN Rail|T DIN Rail

