Arrow Electronic Components Online
2777027|PHENX_CO|simage
2777027|PHENX_CO|limage
Connector Accessories

2777027

Connector Accessories Basic Terminal Block Straight

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Basic Terminal Block
  • Connector Type
    Connector Terminal Blocks
  • Body Orientation
    Straight
  • Product Weight (g)
    4.232
  • Product Length (mm)
    63.5
  • Product Depth (mm)
    1.5

Documentation and Resources

Datasheets
Design resources