Arrow Electronic Components Online
2777|ADAFRUIT|simage
2777|ADAFRUIT|limage
External Plug-In Adapters

2777

Plug-In Adapter Single-OUT 9V 0.05A

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.20.00
  • Automotive
    No
  • PPAP
    No
  • Style
    Desktop Adapter
  • Input/Output Type
    DC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    9
  • Output Current (A)
    0.05
  • Efficiency (%)
    90
  • Input Connector Type
    USB
  • Output Connector Polarity
    Center Positive
  • Adapter Color
    Black
  • Output Connector Type
    Cylindrical Female
  • Power Indicator
    No
  • Product Weight (g)
    35.1

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources