Arrow Electronic Components Online
2775250|PHENX_CO|simage
2775250|PHENX_CO|limage
Connector Terminal Blocks

2775250

Conn Feed-Through Terminal Block 4 POS Screw G DIN Rail/T DIN Rail 32A

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Feed-Through Terminal Block
  • Number of Contacts
    4
  • Number of Rows
    4
  • Termination Method
    Screw
  • Maximum Current Rating (A)
    32
  • Maximum Voltage Rating
    630V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    110
  • Product Weight (g)
    15.494
  • Product Length (mm)
    6.2
  • Product Depth (mm)
    6.2
  • Housing Color
    Gray
  • Mounting
    G DIN Rail|T DIN Rail

Documentation and Resources

Datasheets
Design resources