Connector Terminal Blocks
2774017
Conn Double-Level Terminal Block F 4 POS Screw G DIN Rail/T DIN Rail 32A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Double-Level Terminal Block
Gender
F
Number of Contacts
4
Number of Rows
4
Number of Circuits
1
Termination Method
Screw
Maximum Current Rating (A)
32
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
14.412
Product Length (mm)
56
Product Depth (mm)
6.2
Product Height (mm)
69.5
Housing Color
Gray
Mounting
G DIN Rail|T DIN Rail

