Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
4016.93.10.50
Automotive
No
PPAP
No
Type
Gasket
Connector Type
Connector Headers and PCB Receptacles
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Order Quantity

