Embedded System Development Boards and Kits
2771
ATMEGA32U4 Microcontroller Development Board 8MHz CPU 2KB RAM 32KB Flash
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
Development Board
Supported Device
ATMEGA32U4
Supported Device Technology
Microcontroller
RAM Size
2KB
Program Memory Size
32KB
Program Memory Type
Flash
USB
1
I2C
1
SPI
1
GPIO
20
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes
We don't have prices now, please check later.
Order Quantity

