Arrow Electronic Components Online
2766478|PHENX_CO|simage
2766478|PHENX_CO|limage
Misc Products

2766478

MCR Threshold Value Switches, With Adjustable Hysteresis And Relay/Transistor Output, Input Signal

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Threshold Value Switch
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Product Height (mm)
    99
  • Product Depth (mm)
    114.5
  • Product Weight (g)
    154

Documentation and Resources

Datasheets
Design resources