Box, Enclosure and Rack Accessories
2764140
Component Housing Lower Part Acrylonitrile Butadiene Styrene Green
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8538.90.81.80
Automotive
No
PPAP
No
Accessory Type
Component Housing Lower Part
Material
Acrylonitrile Butadiene Styrene
Color
Green
Product Height (Metric) (mm)
107.5
Product Length (Metric) (mm)
75
Product Weight (g)
53.19

