Arrow Electronic Components Online
2763523|PHENX_CO|limage
2763523|PHENX_CO|simage
Surge Suppressors

2763523

Surge Suppressors 0.3A DIN Rail Surge Protector

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.30.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Surge Protector
  • Modes of Protection
    L-G|L-L
  • Maximum Response Time (ns)
    1
  • Typical Line Current
    0.3A
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Length (mm)
    54.9
  • Product Depth (mm)
    27.4
  • Product Height (mm)
    77.5
  • Product Weight (g)
    67.75
  • Mounting
    DIN Rail

Documentation and Resources

Datasheets
Design resources