Arrow Electronic Components Online
2761606|PHENX_CO|simage
2761606|PHENX_CO|limage
Top Searched
Connector Other

2761606

Conn D-Subminiature Module PL 15 POS RA

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Subminiature Module
  • Gender
    PL
  • Number of Contacts
    15
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    0.1
  • Maximum Voltage Rating
    50VDC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Product Weight (g)
    36.92
  • Product Depth (mm)
    16
  • Product Height (mm)
    64.7

Documentation and Resources

Datasheets
Design resources