Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
D-Subminiature/Terminal Block
Gender
RCP
Number of Contacts
9
Maximum Current Rating (A)
0.1
Maximum Voltage Rating
50VDC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Product Weight (g)
36.43
Product Length (mm)
56.4
Product Height (mm)
16

