Capacitor Film
274ACR5100AL0J
Cap Film 10uF 470VAC PP 5%( 35 X 69.5mm) Stud Mount Cable Plastic Cylindrical Can 85°C
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8532.10.00.00
Automotive
No
PPAP
No
Type
Motor Run
Capacitance Value
10uF
Tolerance
5%
Voltage
470VAC
Dielectric
PP
Construction
Plastic Cylindrical Can
Mounting
Stud Mount
Termination Style
Cable
Size (mm)
35 X 69.5
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
35
Product Height (mm)
69.5

