Capacitor Film
274ACQ4400KM0J
Cap Film 4uF 470VAC PP 5% Stud Mount Plastic Cylindrical Can 85°C
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8532.10.00.00
Automotive
No
PPAP
No
Type
Motor Run
Capacitance Value
4uF
Tolerance
5%
Voltage
470VAC
Dielectric
PP
Construction
Plastic Cylindrical Can
Mounting
Stud Mount
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85

