Capacitor Film
274AC35140AA0J
Cap Film 14uF 470VAC PP 5%( 40 X 73.5mm) Stud Mount Plastic Cylindrical Can 85°C
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8532.10.00.00
Automotive
No
PPAP
No
Type
Motor Run
Capacitance Value
14uF
Tolerance
5%
Voltage
470VAC
Dielectric
PP
Construction
Plastic Cylindrical Can
Mounting
Stud Mount
Termination Style
Double Faston
Size (mm)
40 X 73.5
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
40
Product Height (mm)
73.5
Product Weight (g)
88

