Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Typical Operating Supply Voltage (V)
5
Mounting
Surface Mount
Package Width
12
Package Length
12
PCB changed
44
Supplier Package
TQFP
Pin Count
44
Order Quantity

