Top Purchased
RF/Wireless Development Boards and Kits
Bluefruit LE Shield | 2746
MDBT Bluetooth Shield Board
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8471.60.20.00
Automotive
No
PPAP
No
Type
Shield Board
Supported Device
MDBT
Supported Device Technology
Bluetooth
Compatible External Board
Arduino
Interface Type
SPI

