Arrow Electronic Components Online
2744694|PHENX_CO|simage
2744694|PHENX_CO|limage
Connector Other

2744694

Conn D-Subminiature Module RCP 9 POS ST

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Subminiature Module
  • Gender
    RCP
  • Number of Contacts
    9
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.1
  • Maximum Voltage Rating
    50V
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Product Weight (g)
    30.31
  • Product Length (mm)
    60
  • Product Depth (mm)
    16

Documentation and Resources

Datasheets
Design resources