Arrow Electronic Components Online
2744555576|FAIRRITE|simage
2744555576|FAIRRITE|limage
Ferrite Beads

2744555576

Ferrite Beads Differential Mode 724Ohm 100MHz 5A 0.0062Ohm DCR Bulk

Fair-Rite Products Corp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Differential Mode
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    724
  • Maximum DC Current (A)
    5
  • Maximum DC Resistance (Ohm)
    0.0062
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    11
  • Mounting
    Surface Mount
  • Packaging
    Bulk
  • Maximum Product Depth (mm)
    5.25
  • Maximum Product Height (mm)
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources