Signal Buffers and Repeaters
2744429
Repeater, For Potential Separation And Range Increase In RS-485 2Wire Bus Systems, 3Way Isolation, Rail Mountable
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Maximum Operating Supply Voltage (V)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Mounting
DIN Rail
Package Height
99
Package Width
22.5
Package Length
114.5
Order Quantity

