Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
D-Subminiature Module
Gender
PL
Number of Contacts
9
Body Orientation
Straight
Maximum Current Rating (A)
0.1
Maximum Voltage Rating
5V
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Product Weight (g)
30.75
Product Length (mm)
31.5
Product Depth (mm)
17

