Arrow Electronic Components Online
2744348|PHENX_CO|simage
2744348|PHENX_CO|limage
Connector Other

2744348

Conn D-Subminiature Module PL 9 POS RA

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Subminiature Module
  • Gender
    PL
  • Number of Contacts
    9
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    0.1
  • Maximum Voltage Rating
    5V
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Product Length (mm)
    54.5
  • Product Depth (mm)
    16
  • Product Height (mm)
    60
Order Quantity

Documentation and Resources

Datasheets
Design resources