Ferrite Beads
2743037447
Ferrite Beads Differential Mode 114Ohm 100MHz 5A 0.0012Ohm DCR T/R
Fair-Rite Products CorpProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Unknown
PPAP
Unknown
Type
Differential Mode
Test Frequency (Hz)
100M
Impedance (Ohm)
114
Maximum DC Current (A)
5
Maximum DC Resistance (Ohm)
0.0012
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
9.25
Mounting
Surface Mount
Packaging
Tape and Reel
Maximum Product Depth (mm)
4.8
Maximum Product Height (mm)
2.9

