Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Type
PC
Test Frequency (Hz)
100M
Impedance (Ohm)
158
Maximum Product Length (mm)
9.2
Mounting
Through Hole
Packaging
Bulk
Maximum Product Diameter (mm)
3.75

