Arrow Electronic Components Online
2734105|WAGO|simage
2734105|WAGO|limage
Connector Terminal Blocks

2734-105

1-Conductor Female Plug, 100% protected against mismating, Push-button, 1.5 mm2, Pin spacing 3.5 mm, 5-pole

WAGO
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources