Arrow Electronic Components Online
27333C|MURATAPS|simage
27333C|MURATAPS|limage
Inductor Surface Mount

27333C

Inductor Power Wirewound 33uH 20% 0.6A 0.45Ohm DCR T/R

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Inductance (H)
    33u
  • Tolerance
    20%
  • Maximum DC Current (A)
    0.6
  • Maximum Saturation Current (A)
    0.6
  • Maximum DC Resistance (Ohm)
    0.45
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    9.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    7.9
  • Maximum Product Height (mm)
    1.65
Order Quantity

Documentation and Resources

Datasheets
Design resources