Arrow Electronic Components Online
27252828BL01000A|CNCTECH|simage
27252828BL01000A|CNCTECH|limage
Cable Multi-Conductor

2725-2828-BL-01000-A

Multi-Conductor Cable Foil/Braid High Density Polyethylene/Semi Rigid Polyvinyl Chloride 4Conductors 28AWG 3.95mm 30V Black Polyvinyl Chloride 304.8m Reel

CnC Tech, LLC
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Price per Foot

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Multi-Conductor Cable
  • Wire Size (AWG)
    28
  • Number of Conductors
    4
  • Cable Length (m)
    304.8
  • Conductor Material
    Tinned Copper
  • Insulation Color
    Black/Green/Red/White
  • Jacket Color
    Black
  • Maximum Outer Diameter (mm)
    3.95
  • Insulation Diameter (mm)
    0.85
  • Maximum Voltage Rating
    30V
  • Insulation DC Resistance
    10MOhm/km
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Reel
  • Jacket Material
    Polyvinyl Chloride
  • Shield Type
    Foil/Braid
  • Family/Series
    2725-2828-BL-01000-A
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources