Cable Multi-Conductor
2725-2824-BL-01000-T
Multi-Conductor Cable Foil/Braid High Density Polyethylene/Semi Rigid Polyvinyl Chloride 4Conductors 24AWG/28AWG 4.65mm 30V Black Polyvinyl Chloride 304.8m Reel
CnC Tech, LLCParts Sold By Foot
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Cable Type
Multi-Conductor Cable
Wire Size (AWG)
24/28
Number of Conductors
4
Cable Length (m)
304.8
Conductor Material
Tinned Copper
Insulation Color
Black/Green/Red/White
Jacket Color
Black
Maximum Outer Diameter (mm)
4.65
Insulation Diameter (mm)
0.85/1
Maximum Voltage Rating
30V
Insulation DC Resistance
10MOhm/km
Maximum Operating Temperature (°C)
80
Packaging
Reel
Jacket Material
Polyvinyl Chloride
Shield Type
Foil/Braid

