Connector Interface
27211218000
Conn IEEE 1355 RCP 10 POS 2mm Solder RA Thru-Hole 10 Terminal 1 Port
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
IEEE 1355
Gender
RCP
Number of Contacts
10
Number of Terminals
10
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
250
Product Length (mm)
5.2
Product Depth (mm)
28.35
Product Height (mm)
11.7
Contact Plating
Gold
Contact Material
Copper Alloy
Mounting
Through Hole

