Arrow Electronic Components Online
2721202026000|WAGO|limage
2721202026000|WAGO|simage
Connector Terminal Blocks

2721-202/026-000

1-Conductor Female Plug, 100% protected against mismating, Push-button, 2.5 mm2, Pin spacing 7.5 mm, 2-pole

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Body Orientation
    Straight
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources