Arrow Electronic Components Online
2721109008000|WAGO|simage
2721109008000|WAGO|limage
Connector Terminal Blocks

2721-109/008-000

1-Conductor Female Plug, 100% protected against mismating, Push-button, Snap-in mounting feet, 2.5 mm2, Pin spacing 5 mm, 9-pole

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Termination Method
    Spring Clamp
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources