Arrow Electronic Components Online
2716108|WAGO|simage
2716108|WAGO|limage
Connector Terminal Blocks

2716-108

Conn Terminal Block RCP 8 POS 10mm Cable Mount 76A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    RCP
  • Number of Contacts
    8
  • Terminal Pitch (mm)
    10
  • Number of Rows
    1
  • Number of Circuits
    8
  • Maximum Current Rating (A)
    76
  • Maximum Voltage Rating
    320V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Depth (mm)
    30
  • Product Height (mm)
    28.8
  • Housing Color
    Gray
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources