Connector Terminal Blocks
2713722
Conn Bus Connector (2)F/M 5 POS 3.81mm T DIN Rail 8A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Bus Connector
Gender
(2)F/M
Number of Contacts
5
Terminal Pitch (mm)
3.81
Number of Rows
1
Number of Circuits
5
Maximum Current Rating (A)
8
Maximum Voltage Rating
125V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cardboard
Product Weight (g)
4.952
Product Length (mm)
36
Product Depth (mm)
29.2
Product Height (mm)
20
Housing Color
Light Gray
Mounting
T DIN Rail

