Arrow Electronic Components Online
2713RB|ABBATRON|simage
2713RB|ABBATRON|limage
Test Clips, Leads and Probes - End Connectors

2713-RB

Conn Binding Post 2 POS ST 1 Port

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Binding Post
  • Body Orientation
    Straight
  • Number of Contacts
    2
  • Number of Ports
    1
  • Product Length (mm)
    34.54
  • Product Depth (mm)
    15.49
  • Product Height (mm)
    43.65

Documentation and Resources

Datasheets
Design resources