Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Bel-Aire Case
Product Length (Metric) (mm)
114.3
Product Depth (Metric) (mm)
96.6
Product Height (Metric) (mm)
56
Order Quantity

