Arrow Electronic Components Online
2708261|PHENX_CO|simage
2708261|PHENX_CO|limage
Interface Modules

2708261

FO Converter 24V

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    FO Converter
  • Number of Channels
    2
  • Minimum Operating Supply Voltage (V)
    18
  • Maximum Operating Supply Voltage (V)
    30
  • Typical Operating Supply Voltage (V)
    24
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Minimum Storage Temperature (°C)
    -40
  • Maximum Storage Temperature (°C)
    85
  • Product Weight (g)
    265.2
  • Mounting
    DIN Rail
  • Package Height
    99
  • Package Width
    35
  • Package Length
    106

Documentation and Resources

Datasheets
Design resources