Arrow Electronic Components Online
2706104000009|WAGO|simage
2706104000009|WAGO|limage
Connector Terminal Blocks

2706-104/000-009

PCB Terminal Block, operating lever, 6 mm2, Pin spacing 7.5 mm, 4-pole, Cage Clamp

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Body Orientation
    Straight
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources