Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9030.31.00.00
Automotive
Unknown
PPAP
Unknown
Type
Digital
Style
Handheld
Display Type
LCD
Display Digits
3.5
Diode Test
Yes
Continuity Test
Yes
Low Battery Indication
Yes
Data Hold
No
Ranging
Manual
Maximum AC Voltage Measurement (V)
750
Maximum DC Voltage Measurement (V)
1000
Maximum AC Current Measurement (A)
10
Maximum DC Current Measurement (A)
10
Maximum Capacitance Measurement (uF)
20
Maximum Resistance Measurement (MOhm)
20000
Maximum Frequency Measurement (MHz)
20
Warranty (Year)
3Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Product Weight (g)
285
Dimensions (mm)
165x78x42.5

