Arrow Electronic Components Online
2703C|BKPRCSN|simage
2703C|BKPRCSN|limage
Multimeters

2703C

Manual Ranging Tool Kit DMM

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9030.31.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Digital
  • Style
    Handheld
  • Display Type
    LCD
  • Display Digits
    3.5
  • Diode Test
    Yes
  • Continuity Test
    Yes
  • Low Battery Indication
    Yes
  • Data Hold
    No
  • Ranging
    Manual
  • Maximum AC Voltage Measurement (V)
    750
  • Maximum DC Voltage Measurement (V)
    1000
  • Maximum DC Current Measurement (A)
    10
  • Maximum Resistance Measurement (MOhm)
    20
  • Warranty (Year)
    3Year
  • Product Weight (g)
    285
  • Dimensions (mm)
    165x78x42.5

Documentation and Resources

Datasheets
Design resources