Interface Modules
2703994
PROFINET bus coupler, 8 inputs, 24 V DC, 4 outputs, 24 V DC, 500 mA
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Function
Bus Coupler
Number of Channels
12
Data Rate (Mbps)
0.5
Minimum Operating Supply Voltage (V)
19.2
Maximum Operating Supply Voltage (V)
30
Typical Operating Supply Voltage (V)
24
Typical Supply Current (mA)
3
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Mounting
DIN Rail
Package Height
119.8
Package Width
80
Package Length
71.5

