Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991B
Part Status
Active
HTS
8517.62.00.20
Automotive
No
PPAP
No
Function
Interface Converters
Number of Channels
1
Data Rate (Mbps)
10/100
Standard Supported
EN 55022/EN 55024
Minimum Operating Supply Voltage (V)
10.8
Maximum Operating Supply Voltage (V)
30
Typical Operating Supply Voltage (V)
24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Mounting
DIN Rail
Package Height
99 mm
Package Width
22.5 mm
Package Length
115 mm

