Arrow Electronic Components Online
2702307|PHENX_CO|simage
2702307|PHENX_CO|limage
Cable Assembly AC Power

2702307

Cable Assembly Power 0.6m Wire to Board to Wire to Board 3 to 3 POS PL-SKT

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.6
  • Wire Size (AWG)
    16
  • Number of Contacts
    3
  • Conductor Material
    Copper

Documentation and Resources

Datasheets
Design resources