Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A991b.
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Function
Safety Module
Number of Channels
1
Standard Supported
IEC 61140/EN 61140/VDE 0140-1
Minimum Operating Supply Voltage (V)
-3
Maximum Operating Supply Voltage (V)
30.2
Typical Operating Supply Voltage (V)
24
Typical Supply Current (mA)
4.2
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
60
Mounting
DIN Rail
Package Height
126.1
Package Width
53.6
Package Length
54

