Interface Modules
2701916
Axioline 0F, Digital I/O module, Digital inputs:08, 24 V DC, connection method:01-wire, Digital outputs:08, 24 V DC,500 mA, connection method:01-wire
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A991
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Function
Digital Module
Data Rate (Mbps)
100
Standard Supported
IEC 61140/EN 61140/VDE 0140-1
Minimum Operating Supply Voltage (V)
-3|11
Maximum Operating Supply Voltage (V)
5|30
Typical Operating Supply Voltage (V)
24
Typical Supply Current (mA)
2.4
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
60
Mounting
DIN Rail
Package Height
126.1 mm
Package Width
35 mm
Package Length
54 mm
Order Quantity

