Product Technical Specifications
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
5A992.c
Stato del componente
Obsolete
Codice HTS
EA
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Category
Ethernet Router
Data Rate (Mbps)
10/100
LAN Ports
6
Minimum Operating Supply Voltage
9VDC
Typical Operating Supply Voltage
24VDC
Maximum Operating Supply Voltage
36VDC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Dimensions (mm)
45x114x130
Product Weight (g)
725
We don't have prices now, please check later
Order Quantity

