Arrow Electronic Components Online
2701408|PHENX_CO|simage
2701408|PHENX_CO|limage
Antennas

2701408

Antenna Omni-Directional 2.5dBi/5dBi Gain 2500MHz/5830MHz

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Omni-Directional
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Vertical Linear
  • Horizontal 3dB Beamwidth (°)
    360
  • Vertical 3dB Beamwidth (°)
    30
  • Minimum Frequency (MHz)
    2400|5150
  • Center Frequency (MHz)
    5000
  • Maximum Frequency (MHz)
    2500|5830
  • Typical Antenna Gain
    2.5dBi|5dBi
  • Impedance (Ohm)
    50
  • Termination
    N Male
  • IP Rating
    IP68
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Diameter
    23
  • Package Length
    180

Documentation and Resources

Datasheets
Design resources