Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8517.71.00.00
Automotive
No
PPAP
No
Category
Box
Subcategory
Control Box
Body Material
Polycarbonate
Body Color
Gray
Product Length (Metric) (mm)
174
Product Height (Metric) (mm)
254
Mounting
DIN Rail
IP Rating
IP66

