Reduced Price
Boxes, Enclosures and Racks
2701021000
Green Blue Acrylonitrile Butadiene Styrene Empty Enclosure
ROSE Systemtechnik GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
Automotive
Unknown
PPAP
Unknown
Category
Enclosure
Subcategory
Empty Enclosure
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Green Blue
Product Length (Metric) (mm)
80/70
Product Depth (Metric) (mm)
125
Product Height (Metric) (mm)
46
IP Rating
IP40
Packaging
Bulk

