Arrow Electronic Components Online
2700464|PHENX_CO|simage
2700464|PHENX_CO|limage
Interface Modules

2700464

24VDC Nano Line Base Unit, Equipped With 8 Digital Inputs, 2 Analog (0-10 V) Inputs And 4 Relay Output Channels

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    3A991B1
  • Part Status
    Obsolete
  • HTS
    8537.10.91.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Interface Module
  • Minimum Operating Supply Voltage (V)
    19.2
  • Maximum Operating Supply Voltage (V)
    30
  • Typical Operating Supply Voltage (V)
    24
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    60
  • Mounting
    DIN Rail
  • Package Height
    103.5
  • Package Width
    60
  • Package Length
    80.5

Documentation and Resources

Datasheets
Design resources