Arrow Electronic Components Online
26S470C|MURATAPS|simage
26S470C|MURATAPS|limage
Inductor Surface Mount

26S470C

Inductor Power Shielded Bobbin Core 47uH 1KHz 1.5A 0.12Ohm DCR T/R

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Bobbin Core
  • Protection Style
    Shielded
  • Inductance (H)
    47u
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    1.5
  • Maximum Saturation Current (A)
    1.5
  • Maximum DC Resistance (Ohm)
    0.12
  • Minimum Self Resonant Frequency (Hz)
    9.44M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.6
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    11.6
  • Maximum Product Height (mm)
    5.9

Documentation and Resources

Datasheets
Design resources